Cart

M1219-2

COMUS M1219-2

image shown is a representation only

COMUS

MAGNET 2500G RAD 3MM _NO ROHS
Supplier: Comus International
Matchcode: M12192
Rutronik No.: REL7050
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
0.4163 $
0.42 $

Prices

1 0.4163 $
3 0.3275 $
9 0.3108 $
27 0.3053 $
79 0.2997 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Height
1 mm
Diameter
3 mm
Leadfree Defin.
1
Packaging
INDIVIDUAL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
France
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?