Cart

M1219-13

COMUS M1219-13

image shown is a representation only

COMUS

Magnet for REED 3700G RAD 5mm _NO ROHS
Supplier: Comus International
Matchcode: M121913
Rutronik No.: REL8570
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
On request
0.4253 $
425.30 $

Prices

1,000 0.4253 $
2,000 0.3346 $
3,000 0.3175 $
4,000 0.3119 $
5,000 0.3062 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Length
4 mm
Technology
Magnet
Leadfree Defin.
1
Packaging
INDIVIDUAL
Automotive
NO
Customs Tariff No.
85363030900
Country
United Kingdom
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?