Cart

M1219-10

COMUS M1219-10

image shown is a representation only

COMUS

MAGNET 800 Gauss
Supplier: Comus International
Matchcode: M121910
Rutronik No.: REL6558
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.21 $
221.00 $

Prices

100 2.21 $
300 2.15 $
800 2.10 $

Parameter

Height
2 mm
Diameter
22 mm
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?