GC33361530

image shown is a representation only
Supplier: Comus International
Matchcode: GC33361530
Rutronik No.: REL4946
Unit Pack: 200
MOQ: 200
Packaging: BOX
Parameter
- Coil voltage
- 0 V
- Coil type
- REED
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- Switch current
- 1 A
- Switch volt[AC]
- 150 V[AC]
- Contact materia
- Rh
- Length
- 55 mm
- Technology
- THT
- Diameter
- 2.3 mm
- Leadfree Defin.
- 1
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85365080900
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 9 weeks