Cart

GC3325 AT3540

COMUS GC3325 AT3540

image shown is a representation only

COMUS

REED SWITCH 1FormC 35-40 AT _NO ROHS
Supplier: Comus International
Matchcode: GC33253540
Rutronik No.: REL7153
Unit Pack: 100
MOQ: 1000
Packaging: BOX
On request
2.62 $
2,620.00 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
0 Ohm
Switch current
0.5 A
Switch volt[AC]
100 V[AC]
Switch volt[DC]
200 V[DC]
Technology
THT
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85365080990
Country
India
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?