Cart

GC27173050

COMUS GC27173050

image shown is a representation only

COMUS

REED SWITCH 0,5A 1NO AT30-50 _NO ROHS
Supplier: Comus International
Matchcode: GC27173050
Rutronik No.: REL7093
Unit Pack: 100
MOQ: 2000
Packaging: BOX
On request
0.4754 $
950.80 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Switch current
0.5 A
Switch volt[AC]
500 V[AC]
Switch volt[DC]
500 V[DC]
Length
55 mm
Technology
THT
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85365080900
Country
India
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?