Cart

GC23221520

COMUS GC23221520

image shown is a representation only

COMUS

REED THT AT1520 14mm glass
Supplier: Comus International
Matchcode: GC23221520
Rutronik No.: REL4060
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
On request
0.66 $
660.00 $

Prices

1,000 0.66 $
2,000 0.5127 $
3,000 0.4867 $
4,000 0.478 $
5,000 0.4693 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Switch current
0.5 A
Switch volt[AC]
150 V[AC]
Switch volt[DC]
150 V[DC]
Contact materia
RODHIUM
Switch freq.
5 MHz
Length
14 mm
Technology
THT
Diameter
2.3 mm
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364900990
Country
India
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?