Cart

GC2322 AT1035 (S1640)

COMUS GC2322 AT1035 (S1640)

image shown is a representation only

COMUS

REED SWITCH MINIATURE 10-32 AT
Supplier: Comus International
Matchcode: GC23221035AT
Rutronik No.: REL7238
Unit Pack: 250
MOQ: 250
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.448 $
112.00 $

Prices

250 0.448 $
750 0.4363 $
1,000 0.4245 $

Parameter

Normaly open
1
Switch current
0.5 A
Switch volt[AC]
150 V[AC]
Switch volt[DC]
150 V[DC]
Contact materia
Rhodium
Switch freq.
5 MHz
Length
21.65 mm
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85369085990
Country
India
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?