Cart

GC19254050

COMUS GC19254050

image shown is a representation only

COMUS

REEDSWITCH 36mm glass 1CO AT4050
Supplier: Comus International
Matchcode: GC19254050
Rutronik No.: REL8773
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
5.85 $
5.85 $

Prices

1 5.85 $
400 5.45 $
600 5.07 $
800 4.32 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
0 Ohm
Switch current
2 A
Switch volt[AC]
140 V[AC]
Contact materia
Rhodium
Length
70 mm
Width
0 mm
Height
0 mm
Leadfree Defin.
10
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364110900
Country
India
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?