Cart

GC1525232

COMUS GC1525232

image shown is a representation only

COMUS

REEDSWITCH 1525 AT232 1NO
Supplier: Comus International
Matchcode: GC1525232
Rutronik No.: REL4923
Unit Pack: 200
MOQ: 200
Packaging: BOX
In Stock
3.18 $
636.00 $

Prices

200 3.18 $
400 2.50 $
600 2.37 $
800 2.28 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Switch current
1.3 A
Switch volt[AC]
250 V[AC]
Leadfree Defin.
10
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85365080990
Country
India
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?