Cart

CW1715-70

COMUS

TIP-OVER SWITCH
Supplier: Comus International
Matchcode: CW1715-70
Rutronik No.: ICIN3247
Unit Pack: 1
MOQ: 1000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Vcc(max)
60 V
Top(min)
-37 °C
Top(max)
100 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?