Cart

CW13631

COMUS CW13631

image shown is a representation only

COMUS

TILTSWITCH NO THT 30V 0,1A
Supplier: Comus International
Matchcode: CW13631
Rutronik No.: REL5569
Unit Pack: 1
MOQ: 1
Packaging: TUBE
In Stock
8.78 $
8.78 $

Prices

1 8.78 $
20 6.91 $
30 6.56 $
50 6.45 $
80 6.32 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
0
Chg.over
0
Normaly closed
1
Coil resistance
30 Ohm
Switch volt[AC]
30 V[AC]
Height
6.10 mm
Technology
THT
Diameter
4.7 mm
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Belgium
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?