Cart

CW1300-92

COMUS CW1300-92

image shown is a representation only

COMUS

Tilt Switch 60V 0,25A 30 Ohm
Supplier: Comus International
Matchcode: CW130092
Rutronik No.: REL8554
Unit Pack: 100
MOQ: 100
Packaging: TRAY
On request
43.72 $
4,372.00 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
30 Ohm
Length
1.85 mm
Width
0.42 mm
Height
0.48 mm
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
Customs Tariff No.
85364110900
Country
Belgium
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?