Cart

CW1300-2

COMUS CW1300-2

image shown is a representation only

COMUS

TILT SWITCH CW13002
Supplier: Comus International
Matchcode: CW13002
Rutronik No.: REL6649
Unit Pack: 200
MOQ: 200
Packaging: TUBE
In Stock
3.12 $
624.00 $

Prices

200 3.12 $
400 2.45 $
600 2.33 $
800 2.28 $
1,000 2.25 $

Parameter

Coil voltage
0 V
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Switch volt[DC]
5 V[DC]
Technology
THT
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
France
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?