Cart

CW1300-1

COMUS CW1300-1

image shown is a representation only

COMUS

TILT SWITCH CW13001 _NO ROHS
Supplier: Comus International
Matchcode: CW13001
Rutronik No.: REL3975
Unit Pack: 1
MOQ: 1
Packaging: BOX
Best Choice
In Stock
3.43 $
3.43 $

Prices

1 3.43 $
1,000 2.47 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Technology
THT
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
United States
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?