Cart

CUPV10402

COMUS CUPV10402

image shown is a representation only

COMUS

REED RELAY 2NO 12V 0,5A
Supplier: Comus International
Matchcode: CUPV10402
Rutronik No.: REL5973
Unit Pack: 1
MOQ: 85
Packaging: BOX
On request
23.42 $
1,990.70 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
2
Chg.over
0
Normaly closed
0
Coil resistance
400 Ohm
P(N) coil
360 mW
No. of coils
1
Switch current
0.5 A
Switch volt[AC]
200 V[AC]
Switch volt[DC]
200 V[DC]
Contact materia
Ru
Length
130 mm
Width
47 mm
Height
40 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Mexico
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?