Cart

CUPV10025

COMUS CUPV10025

image shown is a representation only

COMUS

REED RELAY 12V THT 2NO 2NC _NO ROHS
Supplier: Comus International
Matchcode: CUPV10025
Rutronik No.: REL7505
Unit Pack: 1
MOQ: 85
Packaging: BOX
On request
27.70 $
2,354.50 $

Parameter

Coil voltage
5 V
Coil type
MONOSTABLE
Normaly open
2
Chg.over
0
Normaly closed
2
P(N) coil
73 mW
No. of coils
1
Switch current
0.75 A
Switch volt[AC]
200 V[AC]
Switch volt[DC]
200 V[DC]
Contact materia
RU
Length
123 mm
Width
85 mm
Height
41 mm
Technology
THT
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364900990
Country
Belgium
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?