Cart

CRS324T004

COMUS CRS324T004

image shown is a representation only

COMUS

REEDSWITCH AT10-13 0,5A 200VDC _NO ROHS
Supplier: Comus International
Matchcode: CRS324T004
Rutronik No.: REL7259
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
0.8652 $
0.87 $

Prices

1 0.8652 $
2,000 0.6806 $
3,000 0.646 $
4,000 0.623 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Switch current
0.5 A
Switch volt[AC]
200 V[AC]
Switch volt[DC]
200 V[DC]
Contact materia
Ir
Length
14 mm
Diameter
1.8 mm
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85365080990
Country
France
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?