Cart

CRS228VL-T002

COMUS CRS228VL-T002

image shown is a representation only

COMUS

REED SWITCH 1Form A
Supplier: Comus International
Matchcode: CRS228VLT002
Rutronik No.: REL4182
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.771 $
771.00 $

Prices

1,000 0.771 $
2,000 0.7392 $

Parameter

Normaly open
1
Switch current
0.5 A
Approvals
ULCSA
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85365080990
Country
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?