Cart

CRS213T001

COMUS CRS213T001

image shown is a representation only

COMUS

REED 24V 0,1A 1NO
Supplier: Comus International
Matchcode: CRS213T001
Rutronik No.: REL5359
Unit Pack: 1000
MOQ: 5000
Packaging: BOX
On request
1.48 $
7,400.00 $

Parameter

Coil voltage
12 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
P(N) coil
0 mW
No. of coils
0
Switch current
0.1 A
Switch volt[AC]
0 V[AC]
Switch volt[DC]
0 V[DC]
Contact materia
0
Length
7 mm
Diameter
1.8 mm
Leadfree Defin.
10
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?