Cart

CM4150-1

COMUS CM4150-1

image shown is a representation only

COMUS

Tilt Sensor 4Way NO 1A 120VAC _NO ROHS
Supplier: Comus International
Matchcode: CM41501
Rutronik No.: REL8641
Unit Pack: 1
MOQ: 50
Packaging: BOX
On request
14.48 $
724.00 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
4
Chg.over
0
Normaly closed
0
Coil resistance
3 Ohm
P(N) coil
0 mW
No. of coils
0
Switch current
1 A
Switch volt[AC]
120 V[AC]
Technology
THT
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364900990
Country
Belgium
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?