Cart

CM1535-70

COMUS CM1535-70

image shown is a representation only

COMUS

Switch 18cm cable NC 120VAC _NO ROHS
Supplier: Comus International
Matchcode: CM153570
Rutronik No.: REL8205
Unit Pack: 1
MOQ: 50
Packaging: BOX
On request
23.01 $
1,150.50 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
1
Coil resistance
3 Ohm
Switch current
12.5 A
Switch volt[AC]
120 V[AC]
Technology
THT
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364900990
Country
Belgium
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?