Cart

CM1000-90

COMUS CM1000-90

image shown is a representation only

COMUS

TILT SWITCH 10A MERCURY leadfree
Supplier: Comus International
Matchcode: CM100090
Rutronik No.: REL5809
Unit Pack: 200
MOQ: 1
Packaging: TUBE
On request
On request
On request

Parameter

Switch current
10 A
Switch volt[AC]
120 V[AC]
Contact materia
Hg
Length
31.75 mm
Width
11.1 mm
Height
11.1 mm
Diameter
11.1 mm
Leadfree Defin.
0
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364110900
Country
France
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?