Cart

ASLS-15

COMUS

ACCEL & SHOCK SWITCH 1NO _NO ROHS
Supplier: Comus International
Matchcode: ASLS15
Rutronik No.: EMD1056
Unit Pack: 50
MOQ: 600
Packaging: BULK
On request
On request
On request

Parameter

Voltage
24
Current
0.25
Automotive
NO
Leadfree Defin.
1
Packaging
BULK
Customs Tariff No.
85369010000
Country
Germany
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?