Cart

35701331123

COMUS 35701331123

image shown is a representation only

COMUS

REED RELAY 12V 0,5A 1NO THT _NO ROHS
Supplier: Comus International
Matchcode: 35701331123
Rutronik No.: REL5085
Unit Pack: 25
MOQ: 25
Packaging: BOX
In Stock
1.64 $
41.00 $

Prices

25 1.64 $
50 1.30 $
100 1.23 $
150 1.21 $
275 1.19 $

Parameter

Coil voltage
12 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Switch current
0.5 A
Switch volt[DC]
100 V[DC]
Length
19.05 mm
Width
6.8 mm
Height
7.62 mm
Technology
THT
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Belgium
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?