Cart

35701301241

COMUS 35701301241

image shown is a representation only

COMUS

REED RELAY 24V 0,5A 1NO THT
Supplier: Comus International
Matchcode: 35701301241
Rutronik No.: REL6121
Unit Pack: 25
MOQ: 25
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
1.55 $
38.75 $

Prices

25 1.55 $
300 1.51 $
800 1.47 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
1
Coil resistance
2000 Ohm
P(N) coil
10 mW
Switch current
0.5 A
Switch volt[DC]
200 V[DC]
Length
19.50 mm
Width
7 mm
Height
5.5 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Belgium
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?