Cart

35701210241

COMUS 35701210241

image shown is a representation only

COMUS

REED RELAY 24V 0,5A 1NO THT
Supplier: Comus International
Matchcode: 35701210241
Rutronik No.: REL4004
Unit Pack: 1
MOQ: 25
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.8134 $
20.34 $

Prices

25 0.8134 $
100 0.7916 $
500 0.7698 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
1
Coil resistance
150 Ohm
No. of coils
1
Switch current
0.5 A
Switch volt[DC]
200 V[DC]
Contact materia
Rh
Length
19.5 mm
Width
7 mm
Height
5.5 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364900990
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?