Cart

35701210053

COMUS 35701210053

image shown is a representation only

COMUS

REED RELAY 5V 0,5A 1NO THT _NO ROHS
Supplier: Comus International
Matchcode: 35701210053
Rutronik No.: REL4021
Unit Pack: 1
MOQ: 1000
Packaging: BOX
On request
1.40 $
1,400.00 $

Parameter

Coil voltage
5 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
500 Ohm
P(N) coil
50 mW
No. of coils
1
Switch current
0.5 A
Switch volt[DC]
100 V[DC]
Length
19.6 mm
Width
6.9 mm
Height
7.3 mm
Technology
THT
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
France
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?