Cart

3570.1511.051

COMUS 3570.1511.051

image shown is a representation only

COMUS

REED RELAY 5V 1NO 1A SMD _NO ROHS
Supplier: Comus International
Matchcode: 35701511051
Rutronik No.: REL5935
Unit Pack: 25
MOQ: 1000
Packaging: BOX
On request
4.21 $
4,210.00 $

Parameter

Coil voltage
5 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
1000 Ohm
Switch current
1 A
Switch volt[AC]
200 V[AC]
Length
19.6 mm
Width
6.9 mm
Height
6.7 mm
Technology
SMD
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
France
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?