Cart

3570.1331.243

COMUS 3570.1331.243

image shown is a representation only

COMUS

REED RELAY 1FormA 10W 24V 1A _NO ROHS
Supplier: Comus International
Matchcode: 35701331243
Rutronik No.: REL7941
Unit Pack: 1
MOQ: 1000
Packaging: BOX
On request
1.48 $
1,480.00 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
1
Coil resistance
2000 Ohm
No. of coils
1
Switch current
1 A
Switch volt[AC]
200 V[AC]
Switch volt[DC]
150 V[DC]
Length
19.0 mm
Width
5.08 mm
Height
7.7 mm
Technology
THT
Approvals
UL
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Belgium
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?