Cart

3570.1331.053

COMUS 3570.1331.053

image shown is a representation only

COMUS

REED RELAY 5V 0,5A 1NO THT
Supplier: Comus International
Matchcode: 35701331053
Rutronik No.: REL4647
Unit Pack: 100
MOQ: 1000
Packaging: BOX
On request
1.0443 $
1,044.30 $

Parameter

Coil voltage
5 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
500 Ohm
P(N) coil
50 mW
Switch current
0.5 A
Switch volt[AC]
200 V[AC]
Switch volt[DC]
10 V[DC]
Length
19.0 mm
Width
5.08 mm
Height
7.4 mm
Technology
THT
Leadfree Defin.
10
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Belgium
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?