Cart

3570.1251.241

COMUS 3570.1251.241

image shown is a representation only

COMUS

REED RELAY 24V 1NO THT
Supplier: Comus International
Matchcode: 35701251241
Rutronik No.: REL6349
Unit Pack: 250
MOQ: 250
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
5.49 $
1,372.50 $

Prices

250 5.49 $
500 5.33 $

Parameter

Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
1
Coil resistance
500 Ohm
No. of coils
1
Switch current
1 A
Switch volt[DC]
100 V[DC]
Length
19.6 mm
Width
6.9 mm
Height
6.7 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Belgium
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?