Cart

3570.1210.124

COMUS 3570.1210.124

image shown is a representation only

COMUS

RELAY REED 1NO 10W 24V THT _NO ROHS
Supplier: Comus International
Matchcode: 35701210124
Rutronik No.: REL6324
Unit Pack: 1
MOQ: 1
Packaging: BOX
Best Choice
In Stock
2.52 $
2.52 $

Prices

1 2.52 $
200 1.98 $
300 1.88 $
400 1.85 $
500 1.81 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Technology
THT
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364110900
Country
Belgium
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?