Cart

3570.1210.054

COMUS 3570.1210.054

image shown is a representation only

COMUS

REED RELAY 5V 0,5A 1NO THT
Supplier: Comus International
Matchcode: 35701210054
Rutronik No.: REL7927
Unit Pack: 1
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.56 $
1,560.00 $

Parameter

Coil voltage
5 V
Coil type
MONOSTABLE
Normaly open
1
Coil resistance
500 Ohm
No. of coils
1
Switch current
0.5 A
Switch volt[DC]
150 V[DC]
Length
19.5 mm
Width
6.9 mm
Height
6.9 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Belgium
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?