Cart

3570.1210.051

COMUS 3570.1210.051

image shown is a representation only

COMUS

REED RELAY 5V 0,5A 1NO THT _NO ROHS
Supplier: Comus International
Matchcode: 35701210051
Rutronik No.: REL4020
Unit Pack: 25
MOQ: 1000
Packaging: BOX
On request
1.16 $
1,160.00 $

Parameter

Coil voltage
5 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Switch current
0.5 A
Switch volt[DC]
100 V[DC]
Length
19.6 mm
Width
6.9 mm
Height
6.7 mm
Technology
THT
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Belgium
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?