Cart

3570.1301.121

COMUS 3570.1301.121

image shown is a representation only

COMUS

REED RELAY 12V 0,5A 1NO THT
Supplier: Comus International
Matchcode: 35701301121
Rutronik No.: REL4187
Unit Pack: 25
MOQ: 25
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.50 $
37.50 $

Prices

25 1.50 $
200 1.46 $
500 1.42 $

Parameter

Coil voltage
12 V
Normaly open
1
Coil resistance
2000 Ohm
Length
19.60 mm
Width
6.40 mm
Height
5.30 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Belgium
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?