3563.1231.124T

image shown is a representation only
Supplier: Comus International
Matchcode: 35631231124T
Rutronik No.: REL5252
Unit Pack: 25
MOQ: 2000
Packaging: BOX
Parameter
- Coil voltage
- 12 V
- Coil type
- REED
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 500 Ohm
- Switch current
- 0.25 A
- Switch volt[AC]
- 70 V[AC]
- Switch volt[DC]
- 100 V[DC]
- Length
- 19.60 mm
- Width
- 6.9 mm
- Height
- 7.3 mm
- Technology
- THT
- Leadfree Defin.
- 1
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- Belgium
- ABC-Code
- A
- Supplier Lead time
- 11 weeks