Cart

3563.1231.051

COMUS 3563.1231.051

image shown is a representation only

COMUS

Reed Relay 1CO 5W THT 5V _NO ROHS
Supplier: Comus International
Matchcode: 35631231051
Rutronik No.: REL3983
Unit Pack: 25
MOQ: 200
Packaging: BOX
On request
3.92 $
784.00 $

Parameter

Coil voltage
5 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
200 Ohm
P(N) coil
125 mW
Switch current
0.25 A
Switch volt[AC]
100 V[AC]
Switch volt[DC]
100 V[DC]
Length
19.60 mm
Width
7 mm
Height
6.7 mm
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Belgium
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?