Cart

3563.1231.051 (RELAIS REED)

COMUS 3563.1231.051 (RELAIS REED)

image shown is a representation only

COMUS

Reed Relay 1CO 5W THT 5V
Supplier: Comus International
Matchcode: 35631231051
Rutronik No.: REL3983
Unit Pack: 25
MOQ: 25
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
3.75 $
93.75 $

Prices

25 3.75 $
200 3.65 $
500 3.56 $

Parameter

Coil voltage
5 V
Normaly open
1
Coil resistance
200 Ohm
P(N) coil
125 mW
Switch current
0.25 A
Switch volt[AC]
100 V[AC]
Switch volt[DC]
100 V[DC]
Length
19.60 mm
Width
7 mm
Height
6.7 mm
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Belgium
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?