Cart

3563.1231.121

COMUS 3563.1231.121

image shown is a representation only

COMUS

REED RELAY 12V 0,25A 1CO THT
Supplier: Comus International
Matchcode: 35631231121
Rutronik No.: REL4186
Unit Pack: 25
MOQ: 400
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
4.13 $
1,652.00 $

Parameter

Coil voltage
12 V
Chg.over
1
Coil resistance
500 Ohm
Switch current
0.25 A
Length
19.60 mm
Width
6.9 mm
Height
7.3 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Belgium
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?