Cart

3392.4290.246

COMUS 3392.4290.246

image shown is a representation only

COMUS

HIGH VOLTAGE 2A 24V 1NC
Supplier: Comus International
Matchcode: 33924290246
Rutronik No.: REL8259
Unit Pack: 1
MOQ: 40
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
50.55 $
2,022.00 $

Parameter

Coil voltage
24 V
Normaly closed
1
Coil resistance
675 Ohm
Switch current
2 A
Switch volt[DC]
10000 V[DC]
Length
68 mm
Width
21 mm
Height
21 mm
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Automotive
NO
Customs Tariff No.
85364110900
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?