3392.4270.126

image shown is a representation only
Supplier: Comus International
Matchcode: 33924270126
Rutronik No.: REL6394
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
Parameter
- Coil voltage
- 12 V
- Coil type
- REED
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 1
- Coil resistance
- 675 Ohm
- Switch current
- 3 A
- Switch volt[DC]
- 10000 V[DC]
- Length
- 68 mm
- Width
- 21 mm
- Height
- 21 mm
- Leadfree Defin.
- 1
- Packaging
- INDIVIDUAL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Belgium
- ABC-Code
- A
- Supplier Lead time
- 45 weeks