Cart

3390.4270.246

COMUS 3390.4270.246

image shown is a representation only

COMUS

REED RELAY 24V 3A 1NO THT 50W
Supplier: Comus International
Matchcode: 33904270246
Rutronik No.: REL7596
Unit Pack: 10
MOQ: 10
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
25.58 $
255.80 $

Prices

10 25.58 $
30 24.86 $

Parameter

Coil voltage
24 V
Normaly closed
1
Switch current
3 A
Switch volt[AC]
5000 V[AC]
Switch volt[DC]
5000 V[DC]
Length
68 mm
Width
21 mm
Height
21 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
no
ECCN
EAR99
Customs Tariff No.
85364190890
Country
Belgium
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?