Cart

3390.4270.126

COMUS 3390.4270.126

image shown is a representation only

COMUS

REED RELAY 12V 3A 1NO THT 50W _NO ROHS
Supplier: Comus International
Matchcode: 33904270126
Rutronik No.: REL7655
Unit Pack: 10
MOQ: 10
Packaging: BOX
On request
32.49 $
324.90 $

Prices

10 32.49 $
20 27.74 $
30 26.75 $
40 26.49 $
50 25.99 $

Parameter

Coil voltage
12 V
Normaly closed
1
Switch current
3 A
Switch volt[AC]
5000 V[AC]
Switch volt[DC]
5000 V[DC]
Length
68 mm
Width
21 mm
Height
21 mm
Technology
THT
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190890
Country
Belgium
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?