Cart

XX-MXTK92080-285

CHINMORE

Adapterc. GSC to open end 20mm
Supplier: Chinmore
Matchcode: ADAPTER-GSC-OPEN END 20MM
Rutronik No.: WIREAC1146
Unit Pack: 100
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/18/2015
2.11 $
422.00 $

Prices

200 2.11 $
500 1.98 $
Article with this quantity is not orderable.

Parameter

Cable length
20 mm
Standard
GSM
Connector (1)
GSC-MXTK92
Automotive
NO
Packaging
BULK
Impedance
50 Ohm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85442000900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?