Cart

WAG-12F

CHINMORE

Adhesive ant. 2,40 GHz,SMA/m 1m
Supplier: Chinmore
Matchcode: WAG-12-F
Rutronik No.: WIREAC1293
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
5.10 $
5.10 $

Prices

1 5.10 $
2 4.95 $
5 4.76 $
10 4.47 $
22 4.21 $

Parameter

Antenna type
ADHESIVE
Standard
BLUE/WLAN
Frequency
2,4 G Hz
Connector (1)
SMA Male
Cable type
RG174U
Cable length
1000 mm
Impedance
50 Ohm
Packaging
BULK
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?