Cart

PF-14G-1

CHINMORE PF-14G-1

image shown is a representation only

CHINMORE

Stub antenna 2,4GHz SMA/m R/A
Supplier: Chinmore
Matchcode: PF-14G-1
Rutronik No.: WIREAC1557
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
On request
3.16 $
3,160.00 $

Parameter

Antenna type
STUB
Standard
BLUE/WLAN
Frequency
2400 Hz
Connector (1)
SMA/M R/A
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?