Cart

MCX180M+RG174U10CM+SMAF

CHINMORE

Adaptercable MCX/m - SMA/f
Supplier: Chinmore
Matchcode: ADAPTER-MCX/M-SMA/F(BH) 10CM
Rutronik No.: WIREAC1137
Unit Pack: 1
MOQ: 100
Packaging: BAG
On request
3.83 $
383.00 $

Prices

100 3.83 $
200 3.70 $
300 3.56 $
400 3.15 $

Parameter

Cable length
100 mm
Standard
GSM
Connector (1)
MCX/M
Cable type
RG174U
Connector (2)
SMA/F BH
Automotive
NO
Packaging
BAG
Impedance
50 Ohm
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Taiwan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?