Cart

GS-GPS174MMCX-064

CHINMORE

GPS antenna MMCX/m 3,0M
Supplier: Chinmore
Matchcode: GPS-03-MMCX-3,0M
Rutronik No.: WIREAC1143
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
19.79 $
19.79 $

Prices

1 19.79 $
2 19.17 $
5 18.43 $
10 17.31 $
22 16.33 $

Parameter

Standard
GPS
Frequency
1575,42 M Hz
Connector (1)
MMCX/M R/A
Cable type
RG174U
Cable length
3000 mm
Impedance
50 Ohm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?