Cart

GS-10D1SMA3V-058

CHINMORE

GPS antenna GPS-01 5m SMA/M R/A
Supplier: Chinmore
Matchcode: GPS-01 5M SMA/M R/A
Rutronik No.: WIREAC1636
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
12.78 $
12.78 $

Prices

1 12.78 $
200 12.39 $
300 11.90 $
400 10.54 $

Parameter

Antenna type
MAGNETIC
Standard
GPS
Frequency
1575,42 M Hz
Connector (1)
SMA/M R/A
Cable type
RG174U
Cable length
5000 mm
Impedance
50 Ohm
Gain
30 dB
Packaging
INDIVIDUAL
DC Voltage
3.3 V
DC Current
15 A
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?